
3SU10022BC600AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10022BC600AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10022BC600AA0 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10022BC600AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,22000 Kč | 564,22 Kč |
| 10 | 486,73400 Kč | 4 867,34 Kč |
| 25 | 458,88200 Kč | 11 472,05 Kč |
| 50 | 438,84140 Kč | 21 942,07 Kč |
| 100 | 419,63450 Kč | 41 963,45 Kč |
| 250 | 395,47800 Kč | 98 869,50 Kč |
| 500 | 378,09166 Kč | 189 045,83 Kč |
| Unit Price without VAT: | 564,22000 Kč |
|---|---|
| Unit Price with VAT: | 682,70620 Kč |










