
2059260010 | |
|---|---|
DigiKey Part Number | WM26372-ND |
Manufacturer | |
Manufacturer Product Number | 2059260010 |
Description | CONN RCPT HSG 8POS 3.60MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059260010 Models |
Category | Row Spacing 0.142" (3.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyetherimide (PEI) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.142" (3.60mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 536 | 60,96568 Kč | 93 643,28 Kč |
| Unit Price without VAT: | 60,96568 Kč |
|---|---|
| Unit Price with VAT: | 73,76847 Kč |

