
6ES76470JB000YA2 | |
|---|---|
DigiKey Part Number | 3473-6ES76470JB000YA2-ND |
Manufacturer | |
Manufacturer Product Number | 6ES76470JB000YA2 |
Description | SIMATIC IPC520A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box PC NVIDIA Carmel ARM® Cortex™-V8.2 1.5GHz eMMC, 16GB LPDDR4 (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | NVIDIA Carmel ARM® Cortex™-V8.2 1.5GHz | |
Storage | eMMC, 16GB | |
Memory | LPDDR4 (8GB Installed) | |
Display Type | No Display | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail or Wall Mount | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | IP20 | |
Operating System | Without Operating System | |
Approval Agency | CE, CSA, cULus, EAC, KC, RCM, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69 203,14000 Kč | 69 203,14 Kč |
| Unit Price without VAT: | 69 203,14000 Kč |
|---|---|
| Unit Price with VAT: | 83 735,79940 Kč |










