2162851061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162851063

DigiKey Part Number
900-2162851063-ND
Manufacturer
Manufacturer Product Number
2162851063
Description
MX150 R-R DR 6CKT 600MM SN SEALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2162851063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.138" (3.50mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1317,14000 Kč317,14 Kč
10269,43600 Kč2 694,36 Kč
25252,55960 Kč6 313,99 Kč
50240,50680 Kč12 025,34 Kč
100229,03370 Kč22 903,37 Kč
250214,70596 Kč53 676,49 Kč
500204,46884 Kč102 234,42 Kč
Manufacturers Standard Package
Unit Price without VAT:317,14000 Kč
Unit Price with VAT:383,73940 Kč