
9-1478248-0 | |
|---|---|
DigiKey Part Number | A120048-ND |
Manufacturer | |
Manufacturer Product Number | 9-1478248-0 |
Description | PRO-C HEX DIE RG174-RG178 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, MCX, SMB, SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, MCX, SMB, SMC | |
Specifications | Hex - 0.110", 0.134", 0.260" | |
Compatible Tools | 9-1478240-0 | |
Cable Group | RG-174, 178, 188, 196, 316, URM 95, 110 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 990,31000 Kč | 5 990,31 Kč |
| 5 | 5 552,50200 Kč | 27 762,51 Kč |
| 10 | 5 374,14400 Kč | 53 741,44 Kč |
| 25 | 5 147,39920 Kč | 128 684,98 Kč |
| Unit Price without VAT: | 5 990,31000 Kč |
|---|---|
| Unit Price with VAT: | 7 248,27510 Kč |


