Output Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES75225EH000AB0

DigiKey Part Number
3473-6ES75225EH000AB0-ND
Manufacturer
Manufacturer Product Number
6ES75225EH000AB0
Description
S7-1500. DQ 16X24...48VUC/125VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
6ES75225EH000AB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
SIMATIC S7-1500
Number of Inputs and Type
-
Number of Outputs and Type
16 - Solid State
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
134 252,77000 Kč34 252,77 Kč
Manufacturers Standard Package
Unit Price without VAT:34 252,77000 Kč
Unit Price with VAT:41 445,85170 Kč