
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | ET 200SP Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 8 - Digital | |
Voltage - Supply | 24VDC | |
Mounting Type | Backplane | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 318,55000 Kč | 11 318,55 Kč |
| 10 | 9 963,55100 Kč | 99 635,51 Kč |
| Unit Price without VAT: | 11 318,55000 Kč |
|---|---|
| Unit Price with VAT: | 13 695,44550 Kč |











