MFG_6ES57108MA11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES57108MA11

DigiKey Part Number
3473-6ES57108MA11-ND
Manufacturer
Manufacturer Product Number
6ES57108MA11
Description
DIN RAIL 35MMX15MM SLOTTED 19"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted 19.000" (482.60mm)
Datasheet
 Datasheet
EDA/CAD Models
6ES57108MA11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
19.000" (482.60mm)
Thickness
-
Material
-
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 753,68000 Kč1 753,68 Kč
101 541,36500 Kč15 413,65 Kč
251 464,22120 Kč36 605,53 Kč
501 408,41760 Kč70 420,88 Kč
1001 354,75270 Kč135 475,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 753,68000 Kč
Unit Price with VAT:2 121,95280 Kč