Input Module Backplane 19.2 ~ 28.8VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input Module Backplane 19.2 ~ 28.8VDC
PROFINET for machine builders in design phase
SIMATIC ET 200SP

6ES71346GF000AA1

DigiKey Part Number
3473-6ES71346GF000AA1-ND
Manufacturer
Manufacturer Product Number
6ES71346GF000AA1
Description
INPUT MODULE 8 ANALOG 19.2-28.8V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input Module Backplane 19.2 ~ 28.8VDC
Datasheet
 Datasheet
EDA/CAD Models
6ES71346GF000AA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
SIMATIC ET 200SP
Number of Inputs and Type
8 - Analog
Number of Outputs and Type
-
Voltage - Supply
19.2 ~ 28.8VDC
Mounting Type
Backplane
Termination Style
Requires Basic Unit
Features
-
Operating Temperature
-30°C ~ 60°C
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 817,04000 Kč11 817,04 Kč
1010 442,55700 Kč104 425,57 Kč
Manufacturers Standard Package
Unit Price without VAT:11 817,04000 Kč
Unit Price with VAT:14 298,61840 Kč