AC or DC DIN Rail Power Supply 1 Output 24V 1.3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 1.3A
SITOP PSU6200 – Integration
SITOP PSU6200 – Reliability

6EP33317SB000AX0

DigiKey Part Number
3473-6EP33317SB000AX0-ND
Manufacturer
Manufacturer Product Number
6EP33317SB000AX0
Description
AC/DC DIN RAIL SUPPLY 24V 31W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 1.3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
120 ~ 240 VAC, 85 ~ 264 VAC
DC Voltage - Input (Min)
110V
DC Voltage - Input (Max)
275V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.3A
Power (Watts)
31W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
86.3%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
3.46" L x 0.98" W x 3.94" H (88.0mm x 25.0mm x 100.0mm)
Approval Agency
CB, cCSAus, CE, CSA, cUL, cULus, UL
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 363,53000 Kč2 363,53 Kč
102 077,41600 Kč20 774,16 Kč
251 973,40880 Kč49 335,22 Kč
501 898,22340 Kč94 911,17 Kč
1001 825,88530 Kč182 588,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 363,53000 Kč
Unit Price with VAT:2 859,87130 Kč