


2800845 | |
|---|---|
DigiKey Part Number | 277-8193-ND |
Manufacturer | |
Manufacturer Product Number | 2800845 |
Description | CIR BRKR 16A 277VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 277 V AC 50 V DC Slide Switch Holder |
Datasheet | Datasheet |
EDA/CAD Models | 2800845 Models |
Category | Breaker Type Thermal Magnetic |
Manufacturer Phoenix Contact | Current Rating (Amps) 16A |
Series | Voltage Rating - AC 277 V |
Packaging Bulk | Voltage Rating - DC 50 V |
Part Status Active | Actuator Type Slide Switch |
Mounting Type Holder | Number of Poles 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 022,81000 Kč | 1 022,81 Kč |
| Unit Price without VAT: | 1 022,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 237,60010 Kč |










