


3064108 | |
|---|---|
DigiKey Part Number | 277-15229-ND |
Manufacturer | |
Manufacturer Product Number | 3064108 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3064108 Models |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-4mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,29740 Kč | 1 364,87 Kč |
| Unit Price without VAT: | 27,29740 Kč |
|---|---|
| Unit Price with VAT: | 33,02985 Kč |











