


2313070 | |
|---|---|
DigiKey Part Number | 2313070-ND |
Manufacturer | |
Manufacturer Product Number | 2313070 |
Description | CONN FIBER OPTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SCRJ Duplex Black |
Datasheet | Datasheet |
EDA/CAD Models | 2313070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SCRJ | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Black | |
Boot Color | Black | |
Ingress Protection | IP20 | |
Features | Set of 2, Strain Relief | |
Attenuation - Typ | -2.0dB | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -20°C ~ 70°C | |
Mating Cycles | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 254,48000 Kč | 3 254,48 Kč |
| Unit Price without VAT: | 3 254,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 937,92080 Kč |











