6AV78636MA202AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV78636MA202AA0

DigiKey Part Number
3473-6AV78636MA202AA0-ND
Manufacturer
Manufacturer Product Number
6AV78636MA202AA0
Description
SIMATIC FLAT PANEL 19" MT ETH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
19.00" (482.60mm) Capacitive Display Port Monitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Touchscreen
Capacitive
Interface
Display Port
Dot Pixels
1920 x 1080
Diagonal Screen Size
19.00" (482.60mm)
Backlight
LED
Graphics Color
-
Display Mode
-
Display Type
TFT LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
189 935,07000 Kč89 935,07 Kč
Manufacturers Standard Package
Unit Price without VAT:89 935,07000 Kč
Unit Price with VAT:108 821,43470 Kč