
97820 | |
|---|---|
DigiKey Part Number | 4862-97820-ND |
Manufacturer | |
Manufacturer Product Number | 97820 |
Description | KMK-PA-MB COUNTER NUT LIGHT GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Locknut For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 5 | 11,62000 Kč | 58,10 Kč |
| 10 | 10,77800 Kč | 107,78 Kč |
| 25 | 9,85160 Kč | 246,29 Kč |
| 50 | 9,23260 Kč | 461,63 Kč |
| 100 | 8,67890 Kč | 867,89 Kč |
| 300 | 7,92110 Kč | 2 376,33 Kč |
| 500 | 7,61210 Kč | 3 806,05 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |











