1590ZGRP163BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590ZGRP163BK

DigiKey Part Number
164-1590ZGRP163BK-ND
Manufacturer
Manufacturer Product Number
1590ZGRP163BK
Description
ENCLOSURE FIBER 14.2"L X 6.3"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Black Cover Included 14.200" L x 6.300" W (360.68mm x 160.02mm) X 3.540" (89.92mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
14.200" L x 6.300" W (360.68mm x 160.02mm)
Height
3.540" (89.92mm)
Area (L x W)
89.4in² (577cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.063" (1.60mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 172
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 377,60000 Kč2 377,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 377,60000 Kč
Unit Price with VAT:2 876,89600 Kč