
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Service Set | |
For Use With/Related Products | OP 73, OP 73micro, OP 77A, OP 77B | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 891,00000 Kč | 2 891,00 Kč |
| Unit Price without VAT: | 2 891,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 498,11000 Kč |











