
RI3-1212S | |
|---|---|
DigiKey Part Number | 945-3361-ND |
Manufacturer | |
Manufacturer Product Number | RI3-1212S |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI3-1212S Models |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,71000 Kč | 254,71 Kč |
| 5 | 245,34000 Kč | 1 226,70 Kč |
| 10 | 241,39300 Kč | 2 413,93 Kč |
| 25 | 236,21920 Kč | 5 905,48 Kč |
| 50 | 232,38480 Kč | 11 619,24 Kč |
| 100 | 228,60520 Kč | 22 860,52 Kč |
| 250 | 223,69840 Kč | 55 924,60 Kč |
| 500 | 220,05106 Kč | 110 025,53 Kč |
| Unit Price without VAT: | 254,71000 Kč |
|---|---|
| Unit Price with VAT: | 308,19910 Kč |











