
FBP-125 | |
|---|---|
DigiKey Part Number | FBP-125-ND |
Manufacturer | |
Manufacturer Product Number | FBP-125 |
Description | FUSE CARTRIDGE 125A 700VAC/VDC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 125A 700 VAC 700 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | - | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.343" Dia x 2.126" L (34.10mm x 54.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 481,33000 Kč | 16 481,33 Kč |
| Unit Price without VAT: | 16 481,33000 Kč |
|---|---|
| Unit Price with VAT: | 19 942,40930 Kč |











