MFG_6AG11240XC024AX1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AG11240XC024AX1

DigiKey Part Number
3473-6AG11240XC024AX1-ND
Manufacturer
Manufacturer Product Number
6AG11240XC024AX1
Description
SIPLUS HMI TP2200 COMFORT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 21.5" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
21.5"
Display Type
Color
Case Color
Gray
Operating Temperature
0°C ~ 45°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Voltage - Supply
24VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1335 711,50000 Kč335 711,50 Kč
Manufacturers Standard Package
Unit Price without VAT:335 711,50000 Kč
Unit Price with VAT:406 210,91500 Kč