4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153101042

DigiKey Part Number
900-2153101042-ND
Manufacturer
Manufacturer Product Number
2153101042
Description
MIZU-P25 R-R 4CKT 300MM SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2153101042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 100 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1142,68000 Kč142,68 Kč
10121,27000 Kč1 212,70 Kč
25113,66120 Kč2 841,53 Kč
50108,23760 Kč5 411,88 Kč
100103,06890 Kč10 306,89 Kč
25096,61744 Kč24 154,36 Kč
50092,00928 Kč46 004,64 Kč
1 00087,62207 Kč87 622,07 Kč
Manufacturers Standard Package
Unit Price without VAT:142,68000 Kč
Unit Price with VAT:172,64280 Kč

Other Suppliers on DigiKey

1 100In Stock
Ships from WEC