
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Module | |
Connector Style | VITA 67.1 | |
Number of Positions | 4 | |
Number of Positions Loaded | - | |
Pitch | 0.240" (6.10mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | - | |
Contact Layout, Typical | 4 Coax | |
Features | Guide Pin | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Silver | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 818,89000 Kč | 3 818,89 Kč |
| 10 | 3 246,39400 Kč | 32 463,94 Kč |
| 25 | 3 043,36680 Kč | 76 084,17 Kč |
| 50 | 2 939,63260 Kč | 146 981,63 Kč |
| Unit Price without VAT: | 3 818,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 620,85690 Kč |











