
3VA51956EF410AA0 | |
|---|---|
cms-digikey-product-number | 3473-3VA51956EF410AA0-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 3VA51956EF410AA0 |
cms-description | BRKR 3VA51 4P 15A 65KA ATAM |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Circuit Breaker 15A 690 V AC DC Lever DIN Rail |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Lever | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL489, VDE |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 29 489,16000 Kč | 29 489,16 Kč |
| Unit Price without VAT: | 29 489,16000 Kč |
|---|---|
| Unit Price with VAT: | 35 681,88360 Kč |











