Parametric Equivalent

3RT20171AT62 | |
|---|---|
DigiKey Part Number | 3473-3RT20171AT62-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20171AT62 |
Description | CONTACTOR.AC3:5.5KW 1NC AC 600V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 600VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 600VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 510 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 13 ms | |
Coil Power | 43VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 098,46000 Kč | 3 098,46 Kč |
| Unit Price without VAT: | 3 098,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 749,13660 Kč |


