
PCJR1311 | |
|---|---|
DigiKey Part Number | 164-PCJR1311-ND |
Manufacturer | |
Manufacturer Product Number | PCJR1311 |
Description | PANEL 12.8X10.9 FITS14X12 STEEL/ |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 12.750" L x 10.880" W (323.85mm x 276.35mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 12.750" L x 10.880" W (323.85mm x 276.35mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,44000 Kč | 678,44 Kč |
| Unit Price without VAT: | 678,44000 Kč |
|---|---|
| Unit Price with VAT: | 820,91240 Kč |











