
3SU19500FC800AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU19500FC800AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU19500FC800AA0 |
Description | KEY RONIS LOCK NO. 455 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Replacement Key |
Datasheet | Datasheet |
EDA/CAD Models | 3SU19500FC800AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Replacement Key | |
For Use With/Related Products | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,43000 Kč | 299,43 Kč |
| 10 | 271,25200 Kč | 2 712,52 Kč |
| 25 | 260,74480 Kč | 6 518,62 Kč |
| 50 | 253,07200 Kč | 12 653,60 Kč |
| 100 | 245,62200 Kč | 24 562,20 Kč |
| 250 | 236,10740 Kč | 59 026,85 Kč |
| 500 | 229,15244 Kč | 114 576,22 Kč |
| Unit Price without VAT: | 299,43000 Kč |
|---|---|
| Unit Price with VAT: | 362,31030 Kč |







