Frame Grommet 0.236" ~ 0.276" (6.00mm ~ 7.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410084

DigiKey Part Number
277-12969-ND
Manufacturer
Manufacturer Product Number
1410084
Description
FRAME GROMMET NBR BLACK
Customer Reference
Detailed Description
Frame Grommet 0.236" ~ 0.276" (6.00mm ~ 7.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1410084 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Bushing, Grommet Type
Frame Grommet
For Use With/Related Products
2 Cable Openings
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.236" ~ 0.276" (6.00mm ~ 7.00mm)
Features
IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking
Material
Nitrile Butadiene Rubber (NBR), Halogen Free
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.06.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2071,18300 Kč1 423,66 Kč
Unit Price without VAT:71,18300 Kč
Unit Price with VAT:86,13143 Kč