TeSys Deca-The New Generation Motor Starters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LE1D25P7

DigiKey Part Number
4008-LE1D25P7-ND
Manufacturer
Manufacturer Product Number
LE1D25P7
Description
ENCLOS 1S 25A 230V 50/60
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 230VAC Supply 25A 690V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
690V
Current - Output
25A
Wattage - Load
15000 W
Voltage - Supply
230VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-5°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 712,57000 Kč7 712,57 Kč
Manufacturers Standard Package
Unit Price without VAT:7 712,57000 Kč
Unit Price with VAT:9 332,20970 Kč