
3SU18030AA000AB1 | |
|---|---|
DigiKey Part Number | 3473-3SU18030AA000AB1-ND |
Manufacturer | |
Manufacturer Product Number | 3SU18030AA000AB1 |
Description | ENC PLASTIC,GREY TOP, 3 HOLE, 22 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure |
Datasheet | Datasheet |
EDA/CAD Models | 3SU18030AA000AB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 743,57000 Kč | 1 743,57 Kč |
| 10 | 1 578,77100 Kč | 15 787,71 Kč |
| 25 | 1 517,60400 Kč | 37 940,10 Kč |
| 50 | 1 472,89800 Kč | 73 644,90 Kč |
| 100 | 1 429,49080 Kč | 142 949,08 Kč |
| Unit Price without VAT: | 1 743,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 109,71970 Kč |











