0191440015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0191440015
191440015
191440015

0191440015

DigiKey Part Number
WM13787-ND
Manufacturer
Manufacturer Product Number
0191440015
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.245" (6.22mm)
Length - Overall
0.790" (20.07mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.175" (4.45mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.209" (5.31mm)
Length - Termination
0.400" (10.16mm)
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 472
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
105,47300 Kč54,73 Kč
255,13640 Kč128,41 Kč
504,88780 Kč244,39 Kč
1004,65630 Kč465,63 Kč
2504,36324 Kč1 090,81 Kč
5004,15442 Kč2 077,21 Kč
1 0003,95593 Kč3 955,93 Kč
3 0003,66060 Kč10 981,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč