Panel Indicator Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU10516AA200AA0

DigiKey Part Number
3473-3SU10516AA200AA0-ND
Manufacturer
Manufacturer Product Number
3SU10516AA200AA0
Description
INDICATOR LIGHT, RED, SMOOTH LEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Panel Indicator Red
Datasheet
 Datasheet
EDA/CAD Models
3SU10516AA200AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
-
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
29.50mm Dia
Lens Style
Round with Convex Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66, IP67, IP69K, NEMA 4X, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1526,63000 Kč526,63 Kč
10422,81600 Kč4 228,16 Kč
100362,75510 Kč36 275,51 Kč
500336,74534 Kč168 372,67 Kč
Unit Price without VAT:526,63000 Kč
Unit Price with VAT:637,22230 Kč