Configurable Switch Lamp Lamp Socket Red 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU14011BB201AA0

DigiKey Part Number
3473-3SU14011BB201AA0-ND
Manufacturer
Manufacturer Product Number
3SU14011BB201AA0
Description
CONFIG SWITCH LAMP SCKT RED 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp Lamp Socket Red 24V
Datasheet
 Datasheet
EDA/CAD Models
3SU14011BB201AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Lamp Socket
Color
Red
Voltage
24V
(Select First, Then Apply Filters) Compatible Series
3SU1 Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 356,47000 Kč1 356,47 Kč
101 169,96700 Kč11 699,67 Kč
251 102,84840 Kč27 571,21 Kč
501 054,54900 Kč52 727,45 Kč
1001 008,26730 Kč100 826,73 Kč
Unit Price without VAT:1 356,47000 Kč
Unit Price with VAT:1 641,32870 Kč