



3SU14001AA101CA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14001AA101CA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14001AA101CA0 |
Description | CONTACT BLOCK SPST-NC 10A 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 10A @ 500VAC |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14001AA101CA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 500VAC | |
(Select First, Then Apply Filters) Compatible Series | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,75000 Kč | 520,75 Kč |
| 10 | 449,39900 Kč | 4 493,99 Kč |
| 25 | 423,70600 Kč | 10 592,65 Kč |
| 50 | 405,20680 Kč | 20 260,34 Kč |
| 100 | 387,48450 Kč | 38 748,45 Kč |
| 250 | 365,18964 Kč | 91 297,41 Kč |
| 500 | 349,14382 Kč | 174 571,91 Kč |
| Unit Price without VAT: | 520,75000 Kč |
|---|---|
| Unit Price with VAT: | 630,10750 Kč |











