Pushbutton Switch SPST-NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11501BA201CA0

DigiKey Part Number
3473-3SU11501BA201CA0-ND
Manufacturer
Manufacturer Product Number
3SU11501BA201CA0
Description
PUSHBUTTON, PUSH PULL RED, MH CA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
3SU11501BA201CA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Off
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Actuator Type
Round, Button, Mushroom
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
500,000 Cycles
Electrical Life
10,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 809,40000 Kč1 809,40 Kč
101 560,42400 Kč15 604,24 Kč
251 470,80080 Kč36 770,02 Kč
501 406,29060 Kč70 314,53 Kč
1001 344,48510 Kč134 448,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 809,40000 Kč
Unit Price with VAT:2 189,37400 Kč