
3SU10516AA400AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10516AA400AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10516AA400AA0 |
Description | PNL IND GREEN 29.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator Green |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10516AA400AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.50mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, IP67, IP69K, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,63000 Kč | 526,63 Kč |
| 10 | 422,81600 Kč | 4 228,16 Kč |
| 100 | 362,75510 Kč | 36 275,51 Kč |
| 500 | 336,74534 Kč | 168 372,67 Kč |
| Unit Price without VAT: | 526,63000 Kč |
|---|---|
| Unit Price with VAT: | 637,22230 Kč |



