
3-1534796-9 | |
|---|---|
DigiKey Part Number | A118448-ND |
Manufacturer | |
Manufacturer Product Number | 3-1534796-9 |
Description | CONN RCPT 9POS IDC 22-24AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-1534796-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 9 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 25 | 16,17680 Kč | 404,42 Kč |
| 50 | 15,40000 Kč | 770,00 Kč |
| 100 | 14,66500 Kč | 1 466,50 Kč |
| 250 | 13,74528 Kč | 3 436,32 Kč |
| 500 | 13,08890 Kč | 6 544,45 Kč |
| 1 540 | 12,08967 Kč | 18 618,09 Kč |
| 3 080 | 11,51270 Kč | 35 459,12 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |










