
3SU10500BB200AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10500BB200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10500BB200AA0 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10500BB200AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,90000 Kč | 354,90 Kč |
| 10 | 306,34100 Kč | 3 063,41 Kč |
| 25 | 288,83120 Kč | 7 220,78 Kč |
| 50 | 276,23500 Kč | 13 811,75 Kč |
| 100 | 264,16490 Kč | 26 416,49 Kč |
| 250 | 248,98444 Kč | 62 246,11 Kč |
| 500 | 238,05824 Kč | 119 029,12 Kč |
| Unit Price without VAT: | 354,90000 Kč |
|---|---|
| Unit Price with VAT: | 429,42900 Kč |











