2153252061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153252061
Molex FiT City

2153281063

DigiKey Part Number
900-2153281063-ND
Manufacturer
Manufacturer Product Number
2153281063
Description
MINIFIT JR DR P-S 6 CIRCUIT 600M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Cable 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2153281063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
700118,58909 Kč83 012,36 Kč
Unit Price without VAT:118,58909 Kč
Unit Price with VAT:143,49280 Kč