Pin Contact Size 1.0mm Solder Cup Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-P006-011-P00

DigiKey Part Number
2452-61-P006-011-P00-ND
Manufacturer
Manufacturer Product Number
61-P006-011-P00
Description
CONTACT PIN SZ 1.0MM SLDR GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Size 1.0mm Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
1.0mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
1 ~ 1.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Solder Cup
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
Insulation Support
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1022,88800 Kč228,88 Kč
2521,45160 Kč536,29 Kč
5020,42680 Kč1 021,34 Kč
10019,45040 Kč1 945,04 Kč
30017,99880 Kč5 399,64 Kč
50017,36156 Kč8 680,78 Kč
1 00016,53257 Kč16 532,57 Kč
2 50015,49770 Kč38 744,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč