



1751112 | |
|---|---|
DigiKey Part Number | 277-5993-ND |
Manufacturer | |
Manufacturer Product Number | 1751112 |
Description | TERM BLOCK 4POS 55DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1751112 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Mating Orientation 55° (125°) Angle with Board | Screw Thread M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 44,89400 Kč | 448,94 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |




