Parametric Equivalent
Parametric Equivalent




1751099 | |
|---|---|
DigiKey Part Number | 277-5924-ND |
Manufacturer | |
Manufacturer Product Number | 1751099 |
Description | TERM BLOCK 2POS 55DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1751099 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Mating Orientation 55° (125°) Angle with Board | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1800062 | Phoenix Contact | 0 | 1800062-ND | 26,27260 Kč | Parametric Equivalent |
| 0397470002 | Molex | 2 801 | 0397470002-ND | 31,29000 Kč | Parametric Equivalent |
| TBD05-02-1-G-G | GCT | 732 | 2073-TBD05-02-1-G-G-ND | 21,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |








