3 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole
1751109
1751109

1751109

DigiKey Part Number
277-5930-ND
Manufacturer
Manufacturer Product Number
1751109
Description
TERM BLOCK 3POS 55DEG 3.5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1751109 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.138" (3.50mm)
Mating Orientation
55° (125°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 393
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1044,26400 Kč442,64 Kč
2543,58360 Kč1 089,59 Kč
5043,06260 Kč2 153,13 Kč
10042,61750 Kč4 261,75 Kč
25042,09344 Kč10 523,36 Kč
50039,62994 Kč19 814,97 Kč
1 00038,27746 Kč38 277,46 Kč
5 00034,66946 Kč173 347,30 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč