
0397470002 | |
|---|---|
DigiKey Part Number | 0397470002-ND |
Manufacturer | |
Manufacturer Product Number | 0397470002 |
Description | TERM BLOCK 2POS 55DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397470002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.138" (3.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation 55° (125°) Angle with Board | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBD05-02-1-G-G | GCT | 732 | 2073-TBD05-02-1-G-G-ND | 21,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 25 | 19,71280 Kč | 492,82 Kč |
| 50 | 17,81060 Kč | 890,53 Kč |
| 100 | 16,18320 Kč | 1 618,32 Kč |
| 250 | 14,44580 Kč | 3 611,45 Kč |
| 500 | 13,41184 Kč | 6 705,92 Kč |
| 3 000 | 11,61308 Kč | 34 839,24 Kč |
| 6 000 | 11,16940 Kč | 67 016,40 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


