LED Panel Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SB20016BE06

DigiKey Part Number
3473-3SB20016BE06-ND
Manufacturer
Manufacturer Product Number
3SB20016BE06
Description
PILOT LIGHT,GRN,OPERATOR ONLY,RI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.63" (16.00mm)
Lens Size
16.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1434,45000 Kč434,45 Kč
10344,57700 Kč3 445,77 Kč
100292,40970 Kč29 240,97 Kč
500269,78398 Kč134 891,99 Kč
Manufacturers Standard Package
Unit Price without VAT:434,45000 Kč
Unit Price with VAT:525,68450 Kč