210-191
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-406

DigiKey Part Number
2946-210-406-ND
Manufacturer
Manufacturer Product Number
210-406
Description
STICKERS FOR OPERATING INSTRUCTI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Print Type
Pre-Printed
Language
-
Applications
Industrial Applications
Application Specifics
Safety
Arrangement
Symbol Only
Legend (Text)
-
Legend (Symbol Only)
Safety Function
Color - Background
Orange, White
Color - Legend
Black
Length
-
Width
-
Diameter - Label
-
Location
-
Material - Body
-
Mounting Type
-
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
-
Features
-
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1006,61020 Kč661,02 Kč
Manufacturers Standard Package
Unit Price without VAT:6,61020 Kč
Unit Price with VAT:7,99834 Kč