



3RV23214BC10 | |
|---|---|
DigiKey Part Number | 3473-3RV23214BC10-ND |
Manufacturer | |
Manufacturer Product Number | 3RV23214BC10 |
Description | CIRCUIT-BREAKER S0 20A NO OVERLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 351,33000 Kč | 5 351,33 Kč |
| 5 | 4 435,44600 Kč | 22 177,23 Kč |
| 10 | 4 088,60500 Kč | 40 886,05 Kč |
| 50 | 3 377,48940 Kč | 168 874,47 Kč |
| Unit Price without VAT: | 5 351,33000 Kč |
|---|---|
| Unit Price with VAT: | 6 475,10930 Kč |











