


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 19,95500 Kč | 199,55 Kč |
| 25 | 18,70080 Kč | 467,52 Kč |
| 50 | 17,80840 Kč | 890,42 Kč |
| 100 | 16,95580 Kč | 1 695,58 Kč |
| 250 | 15,89360 Kč | 3 973,40 Kč |
| 500 | 15,13452 Kč | 7 567,26 Kč |
| 1 000 | 14,41209 Kč | 14 412,09 Kč |
| 2 500 | 13,50989 Kč | 33 774,72 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |











