
1455U1602 | |
|---|---|
DigiKey Part Number | 164-1455U1602-ND |
Manufacturer | |
Manufacturer Product Number | 1455U1602 |
Description | BOX ALUM CLEAR 7.52"L X 6.3"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Clear End Panel(s) 7.520" L x 6.299" W (191.01mm x 160.00mm) X 2.598" (66.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455U1602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.520" L x 6.299" W (191.01mm x 160.00mm) | |
Height | 2.598" (66.00mm) | |
Area (L x W) | 47.4in² (306cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Clear | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,60000 Kč | 681,60 Kč |
| Unit Price without VAT: | 681,60000 Kč |
|---|---|
| Unit Price with VAT: | 824,73600 Kč |











