



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 379,83000 Kč | 6 379,83 Kč |
| 5 | 5 286,83400 Kč | 26 434,17 Kč |
| 10 | 4 872,84300 Kč | 48 728,43 Kč |
| 50 | 4 113,96140 Kč | 205 698,07 Kč |
| Unit Price without VAT: | 6 379,83000 Kč |
|---|---|
| Unit Price with VAT: | 7 719,59430 Kč |











