



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 913,04000 Kč | 5 913,04 Kč |
| 5 | 4 900,30400 Kč | 24 501,52 Kč |
| 10 | 4 516,75400 Kč | 45 167,54 Kč |
| 50 | 3 785,14980 Kč | 189 257,49 Kč |
| Unit Price without VAT: | 5 913,04000 Kč |
|---|---|
| Unit Price with VAT: | 7 154,77840 Kč |










